PDP SEO Portlet

NCP81074BDR2G

Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with CMOS thresholds in SO8

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP81074BDR2G
Secondary Manufacturer Part#: NCP81074BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP81074BDR2G is a small, high speed, low side MOSFET driver with 10A sink/source capability in 8 pin SOIC package. This single channel, low side MOSFET driver is capable of providing large peak currents into capacitive loads. It can deliver 7 A peak current at the miller plateau region to help reduce miller effect during MOSFETs switching transitions. The device exhibits a split output configuration allowing the user to control the turn on and turn off slew rates. It is typically used in isolated bricks, telecom, data centre equipments and secondary synchronous rectifier, server power, telecommunication, data centre power, switch mode power supply, DC to DC converter and power factor correction applications.

  • High current drive capability reduce switching losses, VDD based threshold input type
  • Dual input design allows differential input signal for more control
  • High current drive capability of ±10A
  • TTL/CMOS compatible inputs independent of supply voltage
  • High reverse current capability of 10A peak
  • 4ns typical rise and 4ns typical fall times with 1.8nF load
  • Fast propagation delay time of 15ns with input falling and 15ns with input rising
  • Input voltage range from 4.5V to 20V
  • Split output configuration dual input design offering drive flexibility
  • Operating temperature range from -40°C to 140°C

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
15 ns
CMOS|TTL
CMOS, TTL, TTL
Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
1
1
-40 to 140 °C
140 °C
-40 °C
15 ns
8SOIC
7 A
8
MOSFET
5(Max) x 4(Max) x 1.5(Max)
No
Extended Industrial
10 A
10 A
SOIC
20 V
4.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.685
5000+
$0.66697
10000+
$0.65831
20000+
$0.64987
40000+
$0.6258