NCP81074ADR2G
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with TTL thresholds in SO8
- RoHS 10 Compliant
- Tariff Charges
The NCP81074 is a single channel, low-side MOSFET driver. It is capable of providing large peak currents into capacitive loads. This driver can deliver a 7 A peak current at the Miller plateau region to help reduce the Miller effect during MOSFETs switching transitions. It exhibits a split output configuration allowing the user to control the turn on and turn off slew rates. This part is available in SOIC-8 and DFN8 2x2 mm packages.
High Current Drive Capability ±10 A TTL/CMOS Compatible Inputs Independent of Supply Voltage High Reverse Current Capability (10 A) Peak 4 ns Typical Rise and 4 ns Typical Fall Times with 1.8 nF Load Fast Propagation Delay Times of 15 ns with Input Falling and 15 ns with Input Rising Input Voltage Range from 4.5 V to 20 V Split Output Configuration Dual Input Design Offering Drive Flexibility These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| Low Side | ||
| 15 ns | ||
| CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 140 °C | ||
| 140 °C | ||
| -40 °C | ||
| 15 ns | ||
| 8SOIC | ||
| 7 A | ||
| 8 | ||
| MOSFET | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Extended Industrial | ||
| 10 A | ||
| 10 A | ||
| SOIC | ||
| 20 V | ||
| 4.5 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |