NCP81071CDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP81071CDR2G
Secondary Manufacturer Part#: NCP81071CDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 20 ns | ||
| CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| 8 ns | ||
| 20 ns | ||
| 8 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 140 °C | ||
| 140 °C | ||
| -40 °C | ||
| 20 ns | ||
| 0.8 Ohm | ||
| 8SOIC | ||
| 5 A | ||
| 8 | ||
| MOSFET | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Extended Industrial | ||
| 5 A | ||
| 5 A | ||
| SOIC | ||
| 20 V | ||
| 4.5 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |