PDP SEO Portlet

NCP81071AZR2G

High Speed 5A Dual Low Side MOSFET driver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP81071AZR2G
Secondary Manufacturer Part#: NCP81071AZR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP81071 is a high speed dual low-side MOSFETs driver. It is capable of providing large peak currents into capacitive loads up to 5 A peak current at the Miller plateau region to help reduce the Miller effect during MOSFETs switching transition. The device provides enable functions to give users better control than existing solutions in various applications.This part is available in MSOP8-EP package, SOIC8 package, DFN8 2 mm x 2 mm package and WDFN8 3 mm x 3 mm package.

  • High current drive capability (+/- 5 A)
  • TTL/CMOS compatible inputs, independent of supply voltage
  • Enable function incorporated for each driver
  • Pin compatible to the most popular existing industry standard dual MOSFET drivers
  • Input voltage from 4.5V to 20V
  • Both outputs can be paralleled for higher drive current

Technical Attributes

Find Similar Parts

Description Value
Low Side
Low Side
Non-Isolated
MSOP-EP
20 ns
CMOS|TTL
CMOS, TTL
Gold over Nickel Palladium
260
8 ns
20 ns
8 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 140 °C
140 °C
-40 °C
20 ns
0.8 Ohm
8MSOP EP
5 A
8
MOSFET
3.1(Max) x 3.1(Max) x 0.95(Max)
No
Extended Industrial
5 A
5 A
MSOP EP
20 V
4.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.30606
6000+
$0.29779
12000+
$0.28952
24000+
$0.28125
48000+
$0.27298