NCP81071AMNTXG
High Speed 5A Dual Low Side MOSFET driver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP81071AMNTXG
Secondary Manufacturer Part#: NCP81071AMNTXG
- RoHS 10 Compliant
- Tariff Charges
The NCP81071 is a high speed dual low-side MOSFETs driver. It is capable of providing large peak currents into capacitive loads up to 5 A peak current at the Miller plateau region to help reduce the Miller effect during MOSFETs switching transition. The device provides enable functions to give users better control than existing solutions in various applications.This part is available in MSOP8-EP package, SOIC8 package, DFN8 2 mm x 2 mm package and WDFN8 3 mm x 3 mm package.
- High current drive capability (+/- 5 A)
- TTL/CMOS compatible inputs, independent of supply voltage
- Enable function incorporated for each driver
- Pin compatible to the most popular existing industry standard dual MOSFET drivers
- Input voltage from 4.5V to 20V
- Both outputs can be paralleled for higher drive current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 20 ns | ||
| CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| 8 ns | ||
| 20 ns | ||
| 8 ns | ||
| 20 ns | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 140 °C | ||
| 140 °C | ||
| -40 °C | ||
| 20 ns | ||
| 8WDFN | ||
| 5 A | ||
| 8 | ||
| MOSFET | ||
| 3 x 3 x 0.75(Max) | ||
| No | ||
| Extended Industrial | ||
| 5 A | ||
| 5 A | ||
| WDFN | ||
| 20 V | ||
| 4.5 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |