PDP SEO Portlet

NCP81071ADR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP81071ADR2G
Secondary Manufacturer Part#: NCP81071ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
20 ns
CMOS|TTL
CMOS, TTL, TTL
Matte Tin
260
8 ns
20 ns
8 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 140 °C
140 °C
-40 °C
20 ns
0.8 Ohm
8SOIC
5 A
8
MOSFET
5(Max) x 4(Max) x 1.5(Max)
No
Extended Industrial
5 A
5 A
SOIC
20 V
4.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.52973
5000+
$0.51579
10000+
$0.50909
20000+
$0.50256
40000+
$0.48749