PDP SEO Portlet

NCP803SN463D1T1G

Processor Supervisor 4.63V 1.2V to 4.9V 3-Pin SOT-23 T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP803SN463D1T1G
Secondary Manufacturer Part#: NCP803SN463D1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MAX803/NCP803 is a cost-effective system supervisor circuit designed to monitor V in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 µsec of V falling through the reset voltage threshold. Reset is maintained active for a timeout period which trimmed by factor after V rises above the reset threshold. The MAX803/NCP803 has an open drain active-low RESET(bar) output. The output of the MAX803/NCP803 is guaranteed valid down to V = 1.0 V and is available in a SOT-23 and SC-70 package. The MAX803/NCP803 is optimized to reject fast transient glitches on the V line. Low supply current of 0.5 µA (V = 3.3 V) make this device suitable for battery powered applications.

  • Precision VCC Monitor for 1.5 V, 1.8V, 2.5 V, 3.0 V, 3.3 V and 5.0 V supplies
  • Precision Monitoring Voltages from 1.2 V to 4.9 V Available in 100 mV Steps
  • Four Guaranteed Minimum RESET Output Duration
    (1ms, 20ms, 100ms and 140ms)
  • RESET\ Output Guaranteed to VCC = 1.0 V
  • Low 0.5 uA Supply Current
  • VCC Transient Immunity
  • Small SOT-23 and SC-70 Package
  • No External Components
  • Wide Operating Temperature: -40°C to 105°C
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
No
No
460 ms
SOT-23
Surface Mount
Matte Tin
No
260
460 ms
4.7 V
4.56 V
1.2, 4.9 V
Surface Mount
MSL 1 - Unlimited
1
3
1
0.8 uA
-40 to 105 °C
105 °C
-40 °C
3SOT-23
3
No
2.9 x 1.3 x 0.94 mm
No
Active-Low, Open-Drain, Open-D
SOT-23
5.5 V
1.2 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.19048
9092+
$0.18951
18184+
$0.18855
36368+
$0.18759
72736+
$0.18663