PDP SEO Portlet

NCP785AH50T1G

Linear Voltage Regulator, 10 mA, 450 V, Ultra-Low Iq, High PSRR. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP785AH50T1G
Secondary Manufacturer Part#: NCP785AH50T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP785A is a high-performance >10mA linear regulator, offering a verywide operating input voltage range of up to 450 V DC operating and 700V DC maximum.It is an ideal choice for high input voltage applications such as industrial and homeautomation, smart metering, home appliances. The NCP785A offers ±5% of output voltageaccuracy, extremely high power supply rejection ratio and ultra lowquiescent current of typ. 15µA. The NCP785A is very well suited for harsh environmental conditions.The NCP785A is offered with fixed output voltages: 3.3 V, 5.0 V, 12 V, 15 V.SOT-89 package offers good thermal performanceand very small PCB size.

  • Operating Input Voltage: Up to 450 VDC
  • PSRR: 80 dB at 120 Hz
  • Quiescent Current: 15µA Typical
  • SOT89 Package

Technical Attributes

Find Similar Parts

Description Value
5 %
450 V
50 V
50 to 450 V
79 °C/W
Matte Tin
0.2 %
0.62 %
260
0.021 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-55 to 150 °C
85 °C
-40 °C
0.01 A
Fixed
12 V
3SOT-89
3
Positive
4.6(Max) x 2.6(Max) x 1.6(Max)
5V 10mA Voltage Regulators
SOT-89

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.484
5000+
$0.45784
10000+
$0.44579
20000+
$0.43436
40000+
$0.4235