PDP SEO Portlet

NCP785AH150T1G

Linear Voltage Regulator, 10 mA, 450 V, Ultra-Low Iq, High PSRR. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP785AH150T1G
Secondary Manufacturer Part#: NCP785AH150T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP785A is a high-performance >10mA linear regulator, offering a verywide operating input voltage range of up to 450 V DC operating and 700V DC maximum.It is an ideal choice for high input voltage applications such as industrial and homeautomation, smart metering, home appliances. The NCP785A offers ±5% of output voltageaccuracy, extremely high power supply rejection ratio and ultra lowquiescent current of typ. 15µA. The NCP785A is very well suited for harsh environmental conditions.The NCP785A is offered with fixed output voltages: 3.3 V, 5.0 V, 12 V, 15 V.SOT-89 package offers good thermal performanceand very small PCB size.

  • Operating Input Voltage: Up to 450 VDC
  • PSRR: 80 dB at 120 Hz
  • Quiescent Current: 15µA Typical
  • SOT89 Package

Technical Attributes

Find Similar Parts

Description Value
5 %
450 V
60 V
60 to 450 V
79 °C/W
Matte Tin
0.1 %
0.66 %
260
0.022 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.01 A
Fixed
15 V
3SOT-89
3
Positive
4.6(Max) x 2.6(Max) x 1.16(Max)
15V 10mA Voltage Regulators
1.25 V
Industrial
SOT-89

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43571
5000+
$0.41216
10000+
$0.40132
20000+
$0.39103
40000+
$0.38125