PDP SEO Portlet

NCP7815TG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP7815TG
Secondary Manufacturer Part#: NCP7815TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
17.5 V
35 to 7 V
65 °C/W
7.5 °C/W
Matte Tin
300 mV
300 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
15 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
15V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.427
5556+
$0.41632
11112+
$0.41419
22224+
$0.41206
44448+
$0.40992