PDP SEO Portlet

NCP7812TG

Linear Voltage Regulator, 1 A, High PSRR

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP7812TG
Secondary Manufacturer Part#: NCP7812TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP7800 series consists of 3 pin, fixed output, positive linear voltage regulators, suitable for a wide variety of applications. These regulators are extremely rugged, incorporating internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0 A. Designed as direct replacements for the popular MC7800 family, these products offer enhanced ESD protection.

  • Output Voltage 12 V
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Available in Standard 3 Lead Transistor Packages
  • Enhanced ESD Tolerance: HBM 4 kV (5 V and 8 V Options), 3 kV(12 V and 15 V Options), and MM 400 V
  • These are Pb-Free Devices
  • Output Transistor SafeArea Compensation
  • Output Voltage Offered in 4% Tolerance
  • For Tighter Tolerances and Extended Operating Range Refer to MC7800

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
14.5 V
35 to 7 V
65 °C/W
7.5 °C/W
Matte Tin
240 mV
240 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
12 V
12.48 V
11.52 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
12V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.1616
12500+
$0.16078
25000+
$0.15995
50000+
$0.15913
100000+
$0.1583