PDP SEO Portlet

NCP752BMX33TCG

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP752BMX33TCG
Secondary Manufacturer Part#: NCP752BMX33TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Noise sensitive applications and precision instrumentation require very clean power supplies. The NCP752 is a 200mA LDO that provides the engineer with a very stable, accurate voltage with ultra-low noise and high Power Supply Rejection. The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise levels. In order to optimize the performace for battery operated applications, the NCP752 employs the Auto Low-Power Function for Ultra-Low Quiescent Current consumption.

  • Operating Input Voltage: 2.0V to 5.5V
  • Ultra-Low Output Noise: Typ. 11uVrms
  • Ultra-Low No-Load Ground Current of Typ. 10uVrms
  • Adaptive Ground Current Feature
  • Available Fixed Output Voltage Options: 0.8V to 3.5V
  • Enable/Shutdown Pin Function
  • Ultra-Low Shutdown Mode Current: Max. 1uA
  • Active Output Discharge
  • Ouput Short Circuit and Current Limit Protection
  • Thermal Shutdown Protection
  • Power-Good Output Flag
  • 2% Output Voltage Accuracy over load/line and temperature conditions

Technical Attributes

Find Similar Parts

Description Value
2 %
135 mV
5.5 V
2 V
2 to 5.5 V
149 °C/W
Gold over Nickel Palladium
300 uV/V
20 uV/mA
260
0.2@200mA V
0.025 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
200 mA
Fixed
3.3 V
6XDFN
6
Positive Output
1.5 x 1.5 x 0.4(Max)
3.3V 200mA LDO Voltage Regulators
Extended Industrial
XDFN
0.13@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.14925
10000+
$0.14849
20000+
$0.14773
40000+
$0.14697
80000+
$0.14621