PDP SEO Portlet

NCP752ASN18T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP752ASN18T1G
Secondary Manufacturer Part#: NCP752ASN18T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
130 mV
5.5 V
2 V
2 to 5.5 V
224 °C/W
Matte Tin
300 uV/V
20 uV/mA
260
0.2@200mA V
0.025 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
200 mA
Fixed
1.8 V
5TSOP
5
Positive Output
3 x 1.5 x 1(Max)
200mA 1.8V LDO Voltage Regulators
Extended Industrial
TSOP
0.13@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $: