NCP752AMX18TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 190 mV | ||
| 5.5 V | ||
| 2 V | ||
| 2 to 5.5 V | ||
| 149 °C/W | ||
| Gold over Nickel Palladium | ||
| 300 uV/V | ||
| 20 uV/mA | ||
| 260 | ||
| 0.2@200mA V | ||
| 0.025 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| 200 mA | ||
| Fixed | ||
| 1.8 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.5 x 1.5 x 0.4(Max) | ||
| 200mA 1.8V LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.13@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |