PDP SEO Portlet

NCP730BMTADJTBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP730BMTADJTBG
Secondary Manufacturer Part#: NCP730BMTADJTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
290mV @ 150mA
WDFN-EP
Surface Mount
38 V
2.7 V
1
6
125 °C
-40 °C
150mA
Adjustable
37V
1.2V
Positive Output
Adj 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.45261
6000+
$0.43497
12000+
$0.41734
24000+
$0.3997
48000+
$0.39236