PDP SEO Portlet

NCP729FC30T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP729FC30T2G
Secondary Manufacturer Part#: NCP729FC30T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
70 mV
5.5 V
2 V
2 to 5.5 V
90 °C/W
150 uV/V
2 uV/mA
260
0.11@200mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
200 mA
Fixed
3 V
4CSP
4
Positive Output
1.06 x 1.06 x 0.44(Max)
200mA 3V LDO Voltage Regulators
Extended Industrial
CSP
0.07@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.39184
3572+
$0.38986
7144+
$0.38788
14288+
$0.3859
28576+
$0.38393