NCP729FC08T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP729FC08T2G
Secondary Manufacturer Part#: NCP729FC08T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2 V | ||
| 2 to 5.5 V | ||
| 90 °C/W | ||
| 150 uV/V | ||
| 2 uV/mA | ||
| 260 | ||
| 0.05 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| 200 mA | ||
| Fixed | ||
| 0.8 V | ||
| 4CSP | ||
| 4 | ||
| Positive Output | ||
| 1.06 x 1.06 x 0.44(Max) | ||
| 200mA 800mV LDO Voltage Regulators | ||
| Extended Industrial | ||
| CSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |