PDP SEO Portlet

NCP720BMT170TBG

LDO Regulator, 350 mA, Ultra-Low Dropout, High PSRR

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP720BMT170TBG
Secondary Manufacturer Part#: NCP720BMT170TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP720 is a 350 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP720 features low IQ consumption. The WDFN6 2 mm x 2 mm package is optimized for use in space constrained applications.

Input Voltage Range: 0.8 V to 5.5 V Bias Voltage Range: 2.4 V to 5.5 V Fixed Output Voltage Device Output Voltage Range: 0.8 V to 2.1 V ±2% Accuracy over Temperature Ultra-Low Dropout: 110 mV typically at 350 mA Very Low Bias Input Current of Typ. 80 A Very Low Bias Input Current in Disable Mode: Typ. 0.5 A Low Noise, High PSRR Built-In Soft-Start with Monotonic VOUT Rise Stable with a 2.2 F Ceramic Capacitor Available in WDFN6 - 2 mm x 2 mm Package These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
800 mV
0.8 to 5.5 V
65 °C/W
Matte Tin
0.005 mV/V
-0.001 mV/mA
260 °C
0.2@350mA V
0.11 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.35 A
Fixed
1.7 V
6WDFN EP
T/R
6
Positive Output
2 x 2 x 0.75(Max)
Extended Industrial
0.11@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.18365
11112+
$0.18272
22224+
$0.18178
44448+
$0.18084
88896+
$0.1799