PDP SEO Portlet

NCP718ASN330T1G

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Active Discharge, TSOT23-5. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP718ASN330T1G
Secondary Manufacturer Part#: 65AC4936
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP718ASN330T1G is a NCP718 low dropout, wide input voltage, low Iq, 300mA LDO linear voltage regulator. It is a very stable and accurate device with ultra-low quiescent current consumption and a wide input voltage range. The regulator incorporates several protection feature such as thermal shutdown and current limiting. Typical applications are wireless chargers, portable equipment, communication systems.

  • Operating input voltage range from 2.5V to 24V
  • Quiescent current is 4µA typical (IOUT=0mA, -40°C = TJ = 125°C)
  • ±2% accuracy over full load, line and temperature variations
  • Power supply rejection ratio is 60dB typical at f=1KHz, VIN=3.5V + 100 mVpp, VOUT=2.5 V, IOUT=1mA)
  • Output noise voltage is 36µVrms typical at VOUT = 1.2V, IOUT = 10mA, f = 100Hz to 100KHz
  • Stable with small 1µF ceramic capacitor, thermal shutdown and current limit protection
  • Soft-start to reduce inrush current and overshoots
  • SOA limiting for high Vin/high Iout – static/dynamic
  • 3.3V output voltage, with active output discharge
  • TSOT-23-5 package, maximum junction temperature is 150°C

Technical Attributes

Find Similar Parts

Description Value
TSOT-23
Surface Mount
24 V
2.5 V
MSL 1 - Unlimited
5
125 °C
-40 °C
Fixed
3.3V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 290 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.204
12000+
$0.199