NCP718ASN300T1G
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.0V, Active Discharge, TSOT23-5.
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP718ASN300T1G
- RoHS 10 Compliant
- Tariff Charges
- Operating input voltage range from 2.5V to 24V
- Quiescent current is 4µA typical (IOUT=0mA, -40°C = TJ = 125°C)
- ±2% accuracy over full load, line and temperature variations
- Power supply rejection ratio is 60dB typical at f=1KHz, VIN=3.5V + 100 mVpp, VOUT=2.5 V, IOUT=1mA)
- Output noise voltage is 36µVrms typical at VOUT = 1.2V, IOUT = 10mA, f = 100Hz to 100KHz
- Stable with small 1µF ceramic capacitor, thermal shutdown and current limit protection
- Soft-start to reduce inrush current and overshoots
- SOA limiting for high Vin/high Iout – static/dynamic
- 3V output voltage, with active output discharge
- TSOT-23-5 package, maximum junction temperature is 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| null | ||
| 24 V | ||
| -40 °C | ||
| 300 mA | ||
| null | ||
| 3 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |