PDP SEO Portlet

NCP718AMTADJTBG

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Adjustable, Active Discharge, WDFN6. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP718AMTADJTBG
Secondary Manufacturer Part#: NCP718AMTADJTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra-low quiescent current consumption (typ. 4 A over the full temperature range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.

  • Operating Input Voltage Range: 2.5 V to 24 V
  • Fixed Voltage Options Available: 1.2 V to 5 V (upon request)
  • Adjustable Voltage Option from 1.2 V to 5 V
  • Ultra-Low Quiescent Current: typ. 4 µA over Temperature
  • ±2% Accuracy Over Full Load, Line and Temperature Variations
  • PSRR: 60 dB at 1 kHz
  • Noise: typ. 36 VRMS from 100 Hz to 100 kHz
  • Stable with Small µ1 F Ceramic Capacitor
  • Soft-start to Reduce Inrush Current and Overshoots
  • Thermal Shutdown and Current Limit Protection
  • SOA Limiting for High Vin / High Iout – Static / Dynamic
  • Active Discharge Option Available (upon request)
  • Available in TSOT-23-5 and WDFN6 2x2 mm Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 %
24 V
2.5 V
2.5 to 24 V
65 °C/W
10 mV
10 mV
260 °C
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Adjustable
1.2 to 5 V
6WDFN
6
Positive
2 x 2 x 0.75(Max) mm
Adj 300mA LDO Voltage Regulators
1.2 V
Extended Industrial
WDFN
480@300mA|300@300mA|280@300mA|260@300mA|240@300mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33365
6000+
$0.32702
12000+
$0.32232
24000+
$0.31776
48000+
$0.30862