PDP SEO Portlet

NCP718AMT250TBG

LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 2.5V, Active Discharge, WDFN6. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP718AMT250TBG
Secondary Manufacturer Part#: NCP718AMT250TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 V
2.5 V
2.5 to 24 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
300 mA
Fixed
2.5 V
6WDFN
6
Positive
2.5V 300mA LDO Voltage Regulators
Extended Industrial
WDFN
335@300mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31693
6000+
$0.30458
12000+
$0.29224
24000+
$0.27989
48000+
$0.27474