PDP SEO Portlet

NCP717CMX330TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP717CMX330TCG
Secondary Manufacturer Part#: NCP717CMX330TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
155 mV
5.5 V
1.8 V
1.8 to 5.5 V
250 °C/W
Gold over Nickel Palladium
400 uV/V
12 uV/mA
260
0.23@300mA V
0.035 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
300 mA
Fixed
3.3 V
4XDFN
4
Positive Output
1 x 1 x 0.38(Max)
300mA 3.3V LDO Voltage Regulators
Extended Industrial
XDFN
0.155@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.09058
14286+
$0.09013
28572+
$0.08967
57144+
$0.08921
114288+
$0.08876