NCP717CMX310TCG
LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.1V, Active Discharge Rdis=120 Ohms
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP717CMX310TCG
Secondary Manufacturer Part#: NCP717CMX310TCG
- RoHS 10 Compliant
- Tariff Charges
The NCP717 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with very low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP717 employs the dynamic quiescent current adjustment for very low IQ consumption at no-load.
- Operating Input Voltage Range: 1.8V to 5.5V
- Ultra-Low Output Noise: Typ. 22µVrms
- Very-Low Quiescent Current: Typ. 25µA
- High Ripple Rejection Ratio: Typ. 70dB @ 1kHz
- Fixed Voltage Options from 1.5V to 3.3V
- Very Low Dropout: Typ. 175 mV @ 300 mA
- ±2% Accuracy Over Load/Line/Temperature
- Thermal Shutdown and Current Limit Protections
- Available in XDFN 1.0 x 1.0 mm Package
- Options With/Without Active Discharge are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 165 mV | ||
| 5.5 V | ||
| 1.8 V | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 300 mA | ||
| Fixed | ||
| 3.1 V | ||
| Positive Output | ||
| 300mA 3.1V LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |