NCP717CMX300TCG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP717CMX300TCG
Secondary Manufacturer Part#: NCP717CMX300TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 170 mV | ||
| 5.5 V | ||
| 1.8 V | ||
| 1.8 to 5.5 V | ||
| 250 °C/W | ||
| Gold over Nickel Palladium | ||
| 400 uV/V | ||
| 12 uV/mA | ||
| 260 | ||
| 0.25@300mA V | ||
| 0.035 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 300 mA | ||
| Fixed | ||
| 3 V | ||
| 4XDFN | ||
| 4 | ||
| Positive Output | ||
| 1 x 1 x 0.38(Max) | ||
| 300mA 3V LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.17@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |