PDP SEO Portlet

NCP717BMX250TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP717BMX250TCG
Secondary Manufacturer Part#: NCP717BMX250TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.8 V
1.8 to 5.5 V
250 °C/W
Gold over Nickel Palladium
400 uV/V
12 uV/mA
260
0.35@300mA V
0.035 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
2.5 V
4XDFN
4
Positive
1 x 1 x 0.38(Max)
2.5V 300mA LDO Voltage Regulators
Extended Industrial
XDFN
0.19@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.09996
16668+
$0.09945
33336+
$0.09894
66672+
$0.09843
133344+
$0.09792