PDP SEO Portlet

NCP716MT33TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP716MT33TBG
Secondary Manufacturer Part#: NCP716MT33TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
4.3 to 24 V
120 °C/W
10 mV
30 mV
260
0.56@80mA V
0.0032 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.08 A
Fixed
3.3 V
6WDFN
6
Positive
2 x 2 x 0.75(Max)
Extended Industrial
WDFN
0.35@80mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.135
10000+
$0.132
20000+
$0.129
40000+
$0.126
80000+
$0.123