PDP SEO Portlet

NCP716MT30TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP716MT30TBG
Secondary Manufacturer Part#: NCP716MT30TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
24 V
2.5 V
4 to 24 V
120 °C/W
10 mV
30 mV
260
0.58@80mA V
0.0032 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.08 A
Fixed
3 V
6WDFN
6
Positive
2 x 2 x 0.75(Max)
3V 80mA LDO Voltage Regulators
Extended Industrial
WDFN
0.37@80mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.18885
12000+
$0.18412
24000+
$0.18185
48000+
$0.18047
96000+
$0.17955