NCP716BSN500T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP716BSN500T1G
Secondary Manufacturer Part#: NCP716BSN500T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 24 V | ||
| 2.5 V | ||
| 2.5 to 24 V | ||
| 250 °C/W | ||
| Matte Tin | ||
| 10 mV | ||
| 0.008 %/mA | ||
| 260 °C | ||
| 0.955@150mA V | ||
| 0.0047 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 3.15 x 1.65 x 1 mm | ||
| 5V 150mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| TSOP | ||
| 0.6@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |