PDP SEO Portlet

NCP716BSN300T1G

LDO Regulator, 150 mA, Ultra-Low Iq 3.0V, TSOP-5 / SOT-23-5. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP716BSN300T1G
Secondary Manufacturer Part#: NCP716BSN300T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 V
2.5 V
2.5 to 24 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
150 mA
Fixed
3 V
5TSOP
5
Positive
3V 150mA LDO Voltage Regulators
Extended Industrial
TSOP
700@150mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97