NCP715SQ30T2G
LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, SC-88A. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCP715 is 50 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V).The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.
- Operating Input Voltage Range: 2.5 V to 24 V
- Fixed Voltage Options Available: 1.2 V to 5.0 V
- Ultra Low Quiescent Current: Max. 4.7 A Over Full Load and Temperature
- ±2% Accuracy Over Full Load, Line and Temperature Variations
- PSRR: 52 dB at 100 kHz
- Noise: 190 VRMS from 200 Hz to 100 kHz
- Thermal Shutdown and Current Limit protection
- Available in XDFN6 1.5 x 1.5 mm and SC-70 (SC-88A) Package
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 24 V | ||
| 2.5 V | ||
| 4 to 24 V | ||
| 390 °C/W | ||
| Matte Tin | ||
| 3 mV | ||
| 10 mV | ||
| 260 | ||
| 0.4@50mA V | ||
| 0.0032 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3 V | ||
| 5SC-88A | ||
| 5 | ||
| Positive | ||
| 2.2(Max) x 1.35(Max) x 1(Max) | ||
| 3V 50mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SC-88A | ||
| 0.25@50mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |