PDP SEO Portlet

NCP715SQ15T2G

LDO Regulator, 50 mA, Ultra-Low Iq 1.5V, SC-88A. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP715SQ15T2G
Secondary Manufacturer Part#: NCP715SQ15T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP715 is 50 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V).The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.

  • Operating Input Voltage Range: 2.5 V to 24 V
  • Fixed Voltage Options Available: 1.2 V to 5.0 V
  • Ultra Low Quiescent Current: Max. 4.7 A Over Full Load and Temperature
  • ±2% Accuracy Over Full Load, Line and Temperature Variations
  • PSRR: 52 dB at 100 kHz
  • Noise: 190 VRMS from 200 Hz to 100 kHz
  • Thermal Shutdown and Current Limit protection
  • Available in XDFN6 1.5 x 1.5 mm and SC-70 (SC-88A) Package
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
24 V
2.5 V
2.5 to 24 V
390 °C/W
Matte Tin
2 mV
5 mV
260
0.0032 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
1.5 V
5SC-88A
5
Positive
2.2(Max) x 1.35(Max) x 1(Max)
1.5V 50mA LDO Voltage Regulators
Extended Industrial
SC-88A

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.081
16668+
$0.0792
33336+
$0.0774
66672+
$0.0756
133344+
$0.0738