PDP SEO Portlet

NCP708MU330TAG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP708MU330TAG
Secondary Manufacturer Part#: NCP708MU330TAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
5.5 V
2.4 V
2.4 to 5.5 V
55 °C/W
Gold over Nickel Palladium
2 mV
2 mV
260
0.33@1A V
0.23 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
3.3 V
6UDFN
6
Positive
3 x 3 x 0.5(Max)
3V 1A LDO Voltage Regulators
Extended Industrial
uDFN
0.22@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.20962
12000+
$0.20438
24000+
$0.20185
48000+
$0.19939
96000+
$0.19699