NCP707CMX330TBG
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=120 Ohms
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP707CMX330TBG
Secondary Manufacturer Part#: NCP707CMX330TBG
- RoHS 10 Compliant
- Tariff Charges
The NCP707 is 200mA LDO that provides the engineer with a very stable, accurate voltage with very-low noise suitable for space constrained, noise sensitive applications. In order to optimize the performance for battery operated portable applications, the NCP707 employs the dynamic quiescent current adjustment for very-low I consumption at no-load.
- Operating Input Voltage Range: 1.8V to 5.5V
- Ultra-Low Output Noise: Typ. 22µVrms
- Very-Low Quiescent Current: Typ. 25µA
- High Ripple Rejection Ratio: Typ. 70dB @ 1kHz
- Fixed Voltage Options from 1.5V to 3.3V
- Very Low Dropout: Typ. 120 mV @ 200 mA
- ±2% Accuracy Over Load/Line/Temperature
- Thermal Shutdown and Current Limit Protections
- Available in XDFN 1.0 x 1.0 mm Package
- Options With/Without Active Discharge are available
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |