PDP SEO Portlet

NCP707CMX285TCG

LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.85V, Active Discharge Rdis=120 Ohms

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP707CMX285TCG
Secondary Manufacturer Part#: NCP707CMX285TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP707 is 200mA LDO that provides the engineer with a very stable, accurate voltage with very-low noise suitable for space constrained, noise sensitive applications. In order to optimize the performance for battery operated portable applications, the NCP707 employs the dynamic quiescent current adjustment for very-low I consumption at no-load.

  • Operating Input Voltage Range: 1.8V to 5.5V
  • Ultra-Low Output Noise: Typ. 22µVrms
  • Very-Low Quiescent Current: Typ. 25µA
  • High Ripple Rejection Ratio: Typ. 70dB @ 1kHz
  • Fixed Voltage Options from 1.5V to 3.3V
  • Very Low Dropout: Typ. 120 mV @ 200 mA
  • ±2% Accuracy Over Load/Line/Temperature
  • Thermal Shutdown and Current Limit Protections
  • Available in XDFN 1.0 x 1.0 mm Package
  • Options With/Without Active Discharge are available

Technical Attributes

Find Similar Parts

Description Value
1.2 %
114 mV
5.5 V
1.8 V
1.8 to 5.5 V
250 °C/W
Gold over Nickel Palladium
400 uV/V
10 uV/mA
260
0.17@200mA V
0.035 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
200 mA
Fixed
2.85 V
4XDFN
4
Positive Output
1 x 1 x 0.38(Max)
200mA 2.85V LDO Voltage Regulators
Extended Industrial
XDFN
0.114@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.09058
16668+
$0.09013
33336+
$0.08967
66672+
$0.08921
133344+
$0.08876