NCP707CMX280TCG
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.8V, Active Discharge Rdis=120 Ohms
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP707CMX280TCG
- RoHS 10 Compliant
- Tariff Charges
- Operating Input Voltage Range: 1.8V to 5.5V
- Ultra-Low Output Noise: Typ. 22µVrms
- Very-Low Quiescent Current: Typ. 25µA
- High Ripple Rejection Ratio: Typ. 70dB @ 1kHz
- Fixed Voltage Options from 1.5V to 3.3V
- Very Low Dropout: Typ. 120 mV @ 200 mA
- ±2% Accuracy Over Load/Line/Temperature
- Thermal Shutdown and Current Limit Protections
- Available in XDFN 1.0 x 1.0 mm Package
- Options With/Without Active Discharge are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 1.8 V | ||
| 5.5 V | ||
| -40 °C | ||
| 200 mA | ||
| null | ||
| 2.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |