PDP SEO Portlet

NCP707CMX185TCG

LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.85V, Active Discharge Rdis=120 Ohms

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP707CMX185TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Input Voltage Range: 1.8V to 5.5V
  • Ultra-Low Output Noise: Typ. 22µVrms
  • Very-Low Quiescent Current: Typ. 25µA
  • High Ripple Rejection Ratio: Typ. 70dB @ 1kHz
  • Fixed Voltage Options from 1.5V to 3.3V
  • Very Low Dropout: Typ. 120 mV @ 200 mA
  • ±2% Accuracy Over Load/Line/Temperature
  • Thermal Shutdown and Current Limit Protections
  • Available in XDFN 1.0 x 1.0 mm Package
  • Options With/Without Active Discharge are available

Technical Attributes

Find Similar Parts

Description Value
null
Fixed
null
1.8 V
5.5 V
-40 °C
200 mA
null
1.85 V
Positive
Surface Mount
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00