NCP707CMX150TCG
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.5V, Active Discharge Rdis=120 Ohms
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP707CMX150TCG
Secondary Manufacturer Part#: NCP707CMX150TCG
- RoHS 10 Compliant
- Tariff Charges
The NCP707 is 200mA LDO that provides the engineer with a very stable, accurate voltage with very-low noise suitable for space constrained, noise sensitive applications. In order to optimize the performance for battery operated portable applications, the NCP707 employs the dynamic quiescent current adjustment for very-low I consumption at no-load.
- Operating Input Voltage Range: 1.8V to 5.5V
- Ultra-Low Output Noise: Typ. 22µVrms
- Very-Low Quiescent Current: Typ. 25µA
- High Ripple Rejection Ratio: Typ. 70dB @ 1kHz
- Fixed Voltage Options from 1.5V to 3.3V
- Very Low Dropout: Typ. 120 mV @ 200 mA
- ±2% Accuracy Over Load/Line/Temperature
- Thermal Shutdown and Current Limit Protections
- Available in XDFN 1.0 x 1.0 mm Package
- Options With/Without Active Discharge are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 % | ||
| 415 mV | ||
| 5.5 V | ||
| 1.8 V | ||
| 1.8 to 5.5 V | ||
| 250 °C/W | ||
| Gold over Nickel Palladium | ||
| 400 uV/V | ||
| 10 uV/mA | ||
| 260 | ||
| 0.49@200mA V | ||
| 0.035 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.2 A | ||
| 200 mA | ||
| Fixed | ||
| 1.5 V | ||
| 4XDFN | ||
| 4 | ||
| Positive Output | ||
| 1 x 1 x 0.38(Max) | ||
| 200mA 1.5V LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.415@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |