PDP SEO Portlet

NCP703SN18T1G

LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 1.8V, TSOP-5

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP703SN18T1G
Secondary Manufacturer Part#: NCP703SN18T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP703 is one of the best in class regulators for providing bothlow noise performance (PSRR of 68 dB and noise levels typically.

  • Operating Input Voltage Range: 2.0V to 5.5V
  • Ultra-Low Output Noise: Typ. 13 uVrms from 100Hz to 100kHz
  • Ultra-Low No-Load Ground Current of Typ. 12 uA
  • Adaptive Ground Current Feature
  • Available Fixed Output Voltage Options: 0.8V to 3.5V
  • Output voltage trimming step: 2.5mV
  • Enable/Shutdown Pin Function
  • Active Output Discharge
  • Ouput Short Circuit and Current Limit Protection
  • Thermal Shutdown Protection

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2 V
1
5
125 °C
-40 °C
1.8V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.6
9092+
$0.585
18184+
$0.582
36368+
$0.579
72736+
$0.576