NCP703MX33TCG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP703MX33TCG
Secondary Manufacturer Part#: NCP703MX33TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2 V | ||
| 2 to 5.5 V | ||
| 146 °C/W | ||
| 77 °C/W | ||
| 600 uV/V | ||
| 20 uV/mA | ||
| 260 | ||
| 0.3@300mA V | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 3.3 V | ||
| 6XDFN | ||
| 6 | ||
| Positive | ||
| 1.5 x 1.5 x 0.4(Max) | ||
| 3.3V 300mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.18@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |