NCP703MX30TCG
LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 3.0V, XDFN6
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP703MX30TCG
Secondary Manufacturer Part#: NCP703MX30TCG
- RoHS 10 Compliant
- Tariff Charges
The NCP703 is one of the best in class regulators for providing bothlow noise performance (PSRR of 68 dB and noise levels typically.
- Operating Input Voltage Range: 2.0V to 5.5V
- Ultra-Low Output Noise: Typ. 13 uVrms from 100Hz to 100kHz
- Ultra-Low No-Load Ground Current of Typ. 12 uA
- Adaptive Ground Current Feature
- Available Fixed Output Voltage Options: 0.8V to 3.5V
- Output voltage trimming step: 2.5mV
- Enable/Shutdown Pin Function
- Active Output Discharge
- Ouput Short Circuit and Current Limit Protection
- Thermal Shutdown Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 2 V | ||
| 2 to 5.5 V | ||
| 146 °C/W | ||
| 77 °C/W | ||
| 600 uV/V | ||
| 20 uV/mA | ||
| 260 | ||
| 0.3@300mA V | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 300 mA | ||
| Fixed | ||
| 3 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.5 x 1.5 x 0.4(Max) | ||
| 300mA 3V LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.18@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |