PDP SEO Portlet

NCP703MX18TCG

LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 1.8V, XDFN6. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP703MX18TCG
Secondary Manufacturer Part#: NCP703MX18TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP703 is one of the best in class regulators for providing bothlow noise performance (PSRR of 68 dB and noise levels typically.

  • Operating Input Voltage Range: 2.0V to 5.5V
  • Ultra-Low Output Noise: Typ. 13 uVrms from 100Hz to 100kHz
  • Ultra-Low No-Load Ground Current of Typ. 12 uA
  • Adaptive Ground Current Feature
  • Available Fixed Output Voltage Options: 0.8V to 3.5V
  • Output voltage trimming step: 2.5mV
  • Enable/Shutdown Pin Function
  • Active Output Discharge
  • Ouput Short Circuit and Current Limit Protection
  • Thermal Shutdown Protection

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2 V
2 to 5.5 V
146 °C/W
77 °C/W
600 uV/V
20 uV/mA
260
0.3@300mA V
0.02 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
1.8 V
6XDFN
6
Positive
1.5 x 1.5 x 0.4(Max)
1.8V 300mA LDO Voltage Regulators
Extended Industrial
XDFN
0.18@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.14769
10000+
$0.14693
20000+
$0.14618
40000+
$0.14543
80000+
$0.14467