PDP SEO Portlet

NCP702SN33T1G

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, TSOP-5. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP702SN33T1G
Secondary Manufacturer Part#: NCP702SN33T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP702SN33T1G is a 3.3V fixed output low-dropout (LDO) Linear Regulator with ultra-low noise and very high power supply rejection ratio (PSRR). The device doesn't require an additional noise bypass capacitor to achieve ultra-low noise performance. The device employs an adaptive ground current feature for ultra-low ground current consumption during light-load conditions.

  • 2.5mV Output voltage trimming step
  • 10µA Ultra-low quiescent current (typical)
  • 11µVrms Ultra low noise (from 100Hz to 100kHz)
  • ±2% Accuracy over load, line and temperature
  • 68dB at 1kHz High PSRR
  • Internal soft-start to limit the turn-ON inrush current
  • Thermal shutdown and current limit protection
  • Stable with a 1µF ceramic output capacitor
  • Active output discharge for fast turn-OFF

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2 V
5.5 to 2 V
224 °C/W
Matte Tin
440 uV/V
13 uV/mA
260
0.2@200mA V
0.016 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
125 °C
125 °C
-40 °C
0.2 A
Fixed
3.3 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3.3V 200mA LDO Voltage Regulators
TSOP
0.14@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.12838
18000+
$0.12772
36000+
$0.12707
72000+
$0.12642
144000+
$0.12576