PDP SEO Portlet

NCP702SN31T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP702SN31T1G
Secondary Manufacturer Part#: NCP702SN31T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2 V
2 to 5.5 V
Matte Tin
0.44 mV/V
0.013 mV/V
260
0.2@200mA V
0.016 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
3.1 V
5TSOP
5
Positive
3 x 1.5 x 1(Max)
3.1V 200mA LDO Voltage Regulators
Extended Industrial
TSOP
0.18@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.2835
4762+
$0.2772
9524+
$0.2709
19048+
$0.2646
38096+
$0.2583