PDP SEO Portlet

NCP702SN30T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP702SN30T1G
Secondary Manufacturer Part#: NCP702SN30T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2 V
5.5 to 2 V
224 °C/W
Matte Tin
440 uV/V
13 uV/mA
260
0.2@200mA V
0.016 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
125 °C
125 °C
-40 °C
0.2 A
Fixed
3 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
3V 200mA LDO Voltage Regulators
TSOP
0.14@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.189
7144+
$0.1848
14288+
$0.1806
28576+
$0.1764
57152+
$0.1722