PDP SEO Portlet

NCP702SN28T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP702SN28T1G
Secondary Manufacturer Part#: NCP702SN28T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2 V
5.5 to 2 V
224 °C/W
Matte Tin
440 uV/V
13 uV/mA
260
0.2@200mA V
0.016 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
125 °C
125 °C
-40 °C
0.2 A
Fixed
2.8 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
2.8V 200mA LDO Voltage Regulators
TSOP
0.14@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2084  Mult:1  
USD $:
2084+
$0.31
4168+
$0.30225
8336+
$0.3007
16672+
$0.29915
33344+
$0.2976