PDP SEO Portlet

NCP702MX28TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP702MX28TCG
Secondary Manufacturer Part#: NCP702MX28TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
140 mV
5.5 V
2 V
5.5 to 2 V
149 °C/W
Matte Tin
440 uV/V
13 uV/mA
260
0.2@200mA V
0.016 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
125 °C
125 °C
0.2 A
200 mA
Fixed
2.8 V
6XDFN
6
Positive Output
1.5 x 1.5 x 0.4 mm
2.8V 200mA LDO Voltage Regulators
XDFN
0.14@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2273  Mult:1  
USD $:
2273+
$0.29552
4546+
$0.29402
9092+
$0.29253
18184+
$0.29104
36368+
$0.28954