PDP SEO Portlet

NCP700BSN18T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP700BSN18T1G
Secondary Manufacturer Part#: NCP700BSN18T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.5 V
5.5 to 2.5 V
204 °C/W
92 °C/W
Matte Tin
4 mV
5 mV
260
0.205@200mA|0.19@200mA|0.185@200mA V
100 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
1.8 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
1.8V 200mA LDO Voltage Regulators
TSOP
0.12@200mA|0.115@200mA|0.11@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.19454
7144+
$0.19355
14288+
$0.19257
28576+
$0.19159
57152+
$0.1906