PDP SEO Portlet

NCP700BMT33TBG

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V, WDFN. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP700BMT33TBG
Secondary Manufacturer Part#: NCP700BMT33TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Noise sensitive RF applications such as Power Amplifiers in cell phones and precision instrumentation require very clean power supplies. The NCP700B is a 200 mA low dropout (LDO) linear voltage regulator that provides the engineer with a very stable, accurate voltage with ultra low noise and very high Power Supply Rejection Ratio (PSRR) suitable for RF applications. In order to optimize performance for battery operated portable applications, the NCP700B employs an advanced BiCMOS process to combine the benefits of low noise and superior dynamic performance of bipolar elements with very low ground current consumption at full loads offered by CMOS. Furthermore, in order to provide a small footprint for space-conscious applications, the NCP700B is stable with small, low value capacitors and is available in a very small 1.5x1.5mm WDFN6 and TSOP-5 packages.

  • Operating Input Voltage: 2.5V to 5.5V
  • High Ripple Rejection Ratio: Typ. 82dB @ 1kHz
  • Ultra-Low Output Noise: Typ. 10µV from 10Hz to 100kHz
  • Stable with output capacitors as low as 1uF
  • Active Discharge
  • Output Voltage Options: 1.8V, 2.8V, 3.0V, 3.3V
  • Low Sleep Mode Current: Max. 1µA
  • Current Limit Protection
  • Thermal Shutdown Protection
  • These are Pb-Free Devices
  • Output Current Limit: Min. 200mA
  • No-Load Ground Current of Typ. 70µA
  • Full-Load Ground Current of Typ. 75µA
  • Output voltage accuracy: ±2.5% over Load/Line Regulation and Temperature

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.5 V
5.5 to 2.5 V
185 °C/W
Gold
4 mV
5 mV
260
0.185@200mA V
100 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
3.3 V
6WDFN
6
Positive
1.5 x 1.5 x 0.75 mm
3.3V 200mA LDO Voltage Regulators
WDFN
0.11@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.15151
12000+
$0.15074
24000+
$0.14996
48000+
$0.14919
96000+
$0.14842