PDP SEO Portlet

NCP700BMT30TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP700BMT30TBG
Secondary Manufacturer Part#: NCP700BMT30TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 %
5.5 V
2.5 V
5.5 to 2.5 V
185 °C/W
Gold
4 mV
5 mV
260
0.19@200mA V
100 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
3 V
6WDFN
6
Positive
1.5 x 1.5 x 0.75 mm
3V 200mA LDO Voltage Regulators
WDFN
0.115@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.23077
5556+
$0.225
11112+
$0.22295
22224+
$0.22181
44448+
$0.22068